C.K T4343M 10H Crowfoot Wrench 10mm Forged Steel Chrome Plated Bi-Hex

Image Representative of Range

C.K T4343M 10H Crowfoot Wrench 10mm Forged Steel Chrome Plated Bi-Hex

MPN
T4343M 10H
Brand
CK Tools
EAN-13
5013969434415
Order Code
11-5567
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

C.K manufactures the T4343M 10H, a crowfoot wrench with a 10 mm spanner size. This handheld tool is designed for tight spaces where a traditional spanner cannot reach. Perfect for automotive repairs and mechanical applications needing precision access.
Type Crowfoot wrench
Imperial or Metric Metric
Size 10mm
Length 140mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot