C.K T4343M 08H Crowfoot Wrench 8mm Chrome Vanadium Heavy Duty Bi-Hex

Image Representative of Range

C.K T4343M 08H Crowfoot Wrench 8mm Chrome Vanadium Heavy Duty Bi-Hex

MPN
T4343M 08H
Brand
CK Tools
EAN-13
5013969434385
Order Code
11-5566
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

C.K manufactures the T4343M 08H, a crowfoot wrench with an 8 mm spanner size. This handheld tool is ideal for accessing tight spaces where a traditional box wrench might not fit. It is commonly used in automotive and plumbing applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 120mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot