C.K T4343M 06H Crowfoot Wrench 6 mm Chrome-Plated for Durability

Image Representative of Range

C.K T4343M 06H Crowfoot Wrench 6 mm Chrome-Plated for Durability

MPN
T4343M 06H
Brand
CK Tools
EAN-13
5013969434361
Order Code
11-5564
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

C.K manufactures the T4343M 06H crowfoot wrench with a spanner size of 6 mm. This handheld tool is ideal for accessing hard-to-reach fasteners where a traditional wrench cannot fit. Typically used in automotive and maintenance applications, it offers versatility and ease of use.
Type Crowfoot wrench
Imperial or Metric Metric
Size 6mm
Length 100mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot