R-TECH 780564 Miniature Slide Switch SPDT

MPN
780564
Brand
R-TECH
EAN-13
5053556002290
Order Code
78-0564
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.346
50+ £0.323
100+ £0.282
500+ £0.247
1000+ £0.223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,471 in stockAdditional 2,000 due on 05/02/2027

A low-cost SPDT miniature vertical slide switch suitable for PCB mounting or wiring.


  • Current rating: 0.5A
  • Voltage rating: 50V DC
  • Silver plated solder terminals
  • Pitch 4mm
  • Long lifespan >5000 operations
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 500mA
Actuator Type Raised Actuator
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot