C.K G0923 Garden Saw 330mm Sharp Teeth Cushioned Handle Robust Holster

Image Representative of Range

C.K G0923 Garden Saw 330mm Sharp Teeth Cushioned Handle Robust Holster

MPN
G0923
Brand
CK Tools
EAN-13
5013969019667
Order Code
11-5547
Country of Origin
South Korea
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

The C.K garden saw G0923 is a 330 mm hand tool ideal for cutting through various garden materials. It features high-quality construction for durability and precision. Typically used by gardeners for pruning and trimming tasks.
Type Garden saw
Length 330mm
Operating type Manual
Weight 446g

Reviews

Be the first to submit a review

Trustpilot