C.K C8080 Hairdressing Scissors Fully Forged Chrome Plated Screw Adjustment

Image Representative of Range

C.K C8080 Hairdressing Scissors Fully Forged Chrome Plated Screw Adjustment

MPN
C8080
Brand
CK Tools
EAN-13
5013969076509
Order Code
11-5541
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

C.K manufactures the Hairdressing Scissors 165mm 6 1/2" C8080 renowned for its precision and ergonomic design. These scissors are ideal for professional hairstylists, offering superior control and sharpness. The product's typical applications include cutting hair with accuracy and ease in salons.
Length 180 mm 7"
Weight 50g

Reviews

Be the first to submit a review

Trustpilot