C-Control CC-6312660 Frequency Inverter 2.2kW 230V Synchronous Motors

Image Representative of Range

C-Control CC-6312660 Frequency Inverter 2.2kW 230V Synchronous Motors

MPN
CC-6312660
Brand
C-Control
EAN-13
4053199952021
Order Code
08-7364
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £347.01 £294.96
10+ £282.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The C-Control Frequency Inverter CDI-220-1C3 is a single-phase frequency converter with a power rating of 2.2 kW, designed for 230 V systems. Manufactured by C-Control, it is ideal for controlling motor speeds in varied applications. Typical uses include energy-efficient operation in HVAC systems, conveyors, and other industrial machinery.
Number of Outputs 1
Power Rating 10.5A
Depth 221mm
Dimensions (W x H x D) 150 x 109 x 221 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 109mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute CDI-220-1C3
Network 1-phase
Output Voltage 230V AC
Type Frequency inverter
Width 150mm

Reviews

Be the first to submit a review

Trustpilot