C-Control CC-6312657 CDI-150-1C3 Inverter 1.5kW, 1-Phase, 230V, IP20

Image Representative of Range

C-Control CC-6312657 CDI-150-1C3 Inverter 1.5kW, 1-Phase, 230V, IP20

MPN
CC-6312657
Brand
C-Control
EAN-13
4053199948451
Order Code
08-7363
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £323.53 £275.00
10+ £263.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The C-Control frequency inverter CDI-150-1C3, with a power rating of 1.5 kW, is designed for single-phase 230 V applications. Manufactured by C-Control, this device effectively regulates motor speeds by converting frequencies. It is commonly used in industrial settings for precise motor control and energy efficiency.
Number of Outputs 1
Power Rating 7A
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 82mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute CDI-150-1C3
Network 1-phase
Output Voltage 230V AC
Type Frequency inverter
Width 123mm

Reviews

Be the first to submit a review

Trustpilot