Bussmann 56 ET HRC Fuse Screw-Type 56A 690V AC/500V DC Quick Response

MPN
56 ET
EAN-13
2050003801591
Order Code
08-7070
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bussmann by Eaton manufactures the 56 ET HRC fuse, a screw-type component designed for quick response with a current rating of 56 A at 690 V AC and 500 V DC. This fuse is suitable for protecting electrical systems by quickly interrupting excessive current flow. Typical applications include industrial and commercial electrical panels where reliable circuit protection is essential.
Type HRC fuse
Current Rating 56A
Length 77mm
Fuse Speed Quick response -F-
Dim (L x W x H) 77 x 17.1 x 19.1 mm
Height 19.1mm
Misc Attribute 1 Screw-type
Width 17.1mm

Reviews

Be the first to submit a review

Trustpilot