Bürkert Force Controlled Valves Socket 626315

Burkert Brand: Burkert
The group consists of various Burkert sockets designed for reliable electrical connections, differing primarily in voltage compatibility and pin configuration.
Description Image Product Buy Pricing (Ex VAT) Material (details) Max. operating voltage Min. operating voltage Permanent current (max.) Supply Voltage Type IP Rating Maximum Operating Temperature Minimum Operating Temperature Number of pins Operating Temperature
Bürkert 314802 Socket 2518 2-Pin 0-250V 1piece
Bürkert 314802 Socket 2518 2-Pin 0-250V 1piece
Standard range
Order code: 08-7014
MPN: 314802

Despatched same day - 28 in stockFurther 314 despatched in 4 working days
2+ £3.65
Price per unit Ex VAT
Housing: Polyamide, contact material: Brass, sealing materials: NBR 250V 0V 10A 0 - 250 V Socket IP65/67 90°C -30°C 2 -30 up to 90°C
Bürkert 314812 Socket 2518 2 Pins 12-24V Reliable Connection 1 piece
Bürkert 314812 Socket 2518 2 Pins 12-24V Reliable Connection 1 piece
Standard range
Order code: 08-7015
MPN: 314812

Despatched within 4 working days - 41 in stock
1+ £10.86
Price per unit Ex VAT
Housing: Polyamide, contact material: Brass, sealing materials: NBR. 24V 12V 10A 12 - 24 V Socket IP65/67 90°C -30°C 2 -30 up to 90°C
Bürkert 314820 Socket Series 2518 2 Pins 12-24V 1 piece
Bürkert 314820 Socket Series 2518 2 Pins 12-24V 1 piece
Standard range
Order code: 08-7016
MPN: 314820

Despatched within 4 working days - 13 in stock
1+ £10.94
Price per unit Ex VAT
Housing: Polyamide, contact material: Brass, sealing materials: NBR. 24V 12V 10A 12 - 24 V Socket IP65/67 90°C -30°C 2 -30 up to 90°C
Bürkert 314830 Socket 2518 2-Pin 12-240V 1 piece
Bürkert 314830 Socket 2518 2-Pin 12-240V 1 piece
Standard range
Order code: 08-7017
MPN: 314830

Despatched within 4 working days - 11 in stock
1+ £10.21
Price per unit Ex VAT
Housing: Polyamide, contact material: Brass, sealing materials: NBR 240V 12V 1A 12 - 240 V Socket IP65/67 90°C -30°C 2 -30 up to 90°C
Bürkert 315329 Socket 2518 2 Pins 0-250V 1 piece High-Quality Component
Bürkert 315329 Socket 2518 2 Pins 0-250V 1 piece High-Quality Component
Standard range
Order code: 08-7018
MPN: 315329

Despatched within 4 working days - 37 in stock
1+ £5.33
Price per unit Ex VAT
Housing: Polyamide, contact material: Brass, sealing materials: NBR 250V 0V 10A 0 - 250 V Socket IP65/67 90°C -30°C 2 -30 up to 90°C
Bürkert 315357 Socket 2518 2 Pins 12-24V 1 piece
Bürkert 315357 Socket 2518 2 Pins 12-24V 1 piece
Standard range
Order code: 08-7019
MPN: 315357

Despatched within 4 working days - 83 in stock
1+ £12.38
10+ £11.24
Price per unit Ex VAT
Housing: Polyamide, contact material: Brass, sealing materials: NBR 24V 12V 1A 12 - 24 V Socket IP65/67 90°C -30°C 2 -30 up to 90°C

Trustpilot