Bürkert 315329 Socket 2518 2 Pins 0-250V 1 piece High-Quality Component

Image Representative of Range

Bürkert 315329 Socket 2518 2 Pins 0-250V 1 piece High-Quality Component

MPN
315329
Brand
Burkert
EAN-13
4053913030103
Order Code
08-7018
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Burkert Socket 315329 2518 is a versatile connector product. It features two pins and supports voltage ranging from 0 to 250 V. This socket is typically used in electrical and industrial applications for reliable connections.
Type Socket
Supply Voltage 0 - 250 V
IP Rating IP65/67
Material (details) Housing: Polyamide, contact material: Brass, sealing materials: NBR
Max. operating voltage 250V
Maximum Operating Temperature 90°C
Min. operating voltage 0V
Minimum Operating Temperature -30°C
Number of pins 2
Operating Temperature -30 up to 90°C
Permanent current (max.) 10A

Reviews

Be the first to submit a review

Trustpilot