Bürkert 314812 Socket 2518 2 Pins 12-24V Reliable Connection 1 piece

Image Representative of Range

Bürkert 314812 Socket 2518 2 Pins 12-24V Reliable Connection 1 piece

MPN
314812
Brand
Burkert
EAN-13
4053913030042
Order Code
08-7015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Burkert's Socket 314812 2518 features two pins and operates at a voltage range of 12-24 V. This component is typically used in industrial automation for reliable electrical connections. The socket is suitable for various applications requiring secure and dependable connections in machinery.
Type Socket
IP Rating IP65/67
Material (details) Housing: Polyamide, contact material: Brass, sealing materials: NBR.
Max. operating voltage 24V
Maximum Operating Temperature 90°C
Min. operating voltage 12V
Minimum Operating Temperature -30°C
Number of pins 2
Operating Temperature -30 up to 90°C
Permanent current (max.) 10A
Supply Voltage 12 - 24 V

Reviews

Be the first to submit a review

Trustpilot