Bürkert 314820 Socket Series 2518 2 Pins 12-24V 1 piece

Image Representative of Range

Bürkert 314820 Socket Series 2518 2 Pins 12-24V 1 piece

MPN
314820
Brand
Burkert
EAN-13
4053913030066
Order Code
08-7016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Burkert manufactures the Socket 314820 2518, which features 2 pins and operates on 12 - 24 V. It is commonly used in automation systems and is designed for secure electrical connections. The product is suitable for industrial environments, ensuring reliable performance and easy installation.
Type Socket
IP Rating IP65/67
Material (details) Housing: Polyamide, contact material: Brass, sealing materials: NBR.
Max. operating voltage 24V
Maximum Operating Temperature 90°C
Min. operating voltage 12V
Minimum Operating Temperature -30°C
Number of pins 2
Operating Temperature -30 up to 90°C
Permanent current (max.) 10A
Supply Voltage 12 - 24 V

Reviews

Be the first to submit a review

Trustpilot