Bürkert 315357 Socket 2518 2 Pins 12-24V 1 piece

Image Representative of Range

Bürkert 315357 Socket 2518 2 Pins 12-24V 1 piece

MPN
315357
Brand
Burkert
EAN-13
4053913030165
Order Code
08-7019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.38
10+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Burkert socket 315357 is a versatile component with 2 pins, suitable for voltage ranges between 12 and 24 V. Manufactured by Burkert, it is ideal for connecting electrical circuits in various industrial settings. This socket is typically used in automation and fluid control systems due to its reliable performance.
Type Socket
IP Rating IP65/67
Material (details) Housing: Polyamide, contact material: Brass, sealing materials: NBR
Max. operating voltage 24V
Maximum Operating Temperature 90°C
Min. operating voltage 12V
Minimum Operating Temperature -30°C
Number of pins 2
Operating Temperature -30 up to 90°C
Permanent current (max.) 1A
Supply Voltage 12 - 24 V

Reviews

Be the first to submit a review

Trustpilot