Burg Wächter 72150 PRECISE PS Digital Caliper 150mm for Fine Measurements

MPN
72150
EAN-13
4003482721506
Order Code
08-6925
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 66 despatched in 4 working days

Burg Wächter manufactures the PRECISE PS 7215 72150 Digital Calliper, a precision instrument with a 150 mm measuring range. This digital calliper is designed for accurate measurement in both professional and hobbyist applications. It is ideal for measuring internal, external, and depth dimensions with high precision.
Type Digital caliper
Length 150mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Misc Attribute PRECISE PS 7215
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot