Bugari 220/APP Fine Blade Cutters

MPN
220/APP
Brand
Bugari
Order Code
86-0180
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.52
5+ £18.12
10+ £16.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 54 in stockAdditional quantity lead time 7 weeks

Good quality, attractively priced heavy-duty pressed steel fine blade side cutters.


  • Similar to 86-0205 but with narrower (14mm) blades
  • Flush cuts ductile wires up to 1mm
  • Ideal in confined and inaccessible positions
  • Fitted with return spring
  • Comfortable grip moulded PVC handles
  • Gun finished
  • Overall length 130mm
  • weight 60g
  • Bugari type 220/AP
Type Side Cutters
ESD Safe No
Length 130mm
VDE Safe No
For Use With Hard wire

Alternatives (2)

Reviews

Good general pupose electronic grade

A good quality general purpose cutter for fine electronic use, but cutting edges are subject to wear and damage with heavy use. Offers good value for money.

Reviewed by: Ed Rees

Trustpilot