Bugari 3058 Side Cutters 151mm Long with PVC Handles and Return Spring Handles

MPN
3058
Brand
Bugari
Order Code
86-0205
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.27
5+ £23.62
10+ £21.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 72 in stockAdditional quantity lead time 7 weeks

Good quality, attractively priced heavy-duty pressed steel side cutters.


  • A robust side cutter
  • Suitable for cutting steel wires up to 1.5mm
  • Fitted with return spring
  • PVC handles
  • Overall length 151mm
  • Weight 102g
  • Bugari type 3058
Type Side Cutters
ESD Safe No
Length 150mm
VDE Safe No
For Use With Hard wire

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot