Bruns 1.1M Device Holder Mini 14x14x35cm 1 Piece Robust Design

MPN
1.1M
Brand
Bruns
EAN-13
4020658000968
Order Code
08-6653
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.68
10+ £2.51
50+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Bruns 1.1M Device Holder, with dimensions 14 x 14 x 35 cm, is a versatile wall mount tool storage solution by Bruns. Designed for use with perforated panels and sheet metal systems, it enhances organisational efficiency in workshops. Its robust construction makes it ideal for securing various tools on a perforated tool board system or a rail mount setup.
Type Rail mount tool holders
Colour Black, Red
Dim (L x W x H) 14 x 14 x 35 cm
Height 35cm
Length 14cm
Material Plastic
Number (holders) 1
Weight 82g
Width 14cm

Reviews

Be the first to submit a review

Trustpilot