Brumberg Indoor Light Fittings LED recessed light 627835

Brumberg Brand: Brumberg
Brumberg LED recessed lights comprise a versatile group of energy-efficient and stylish lighting solutions suitable for various ceiling installations.
Description Image Product Buy Pricing (Ex VAT) Housing colour Built-in height/depth Degree of protection (IP), rear side Degree of protection (NEMA) Dimensions (L x W) Max. system power Length Outer diameter Nominal Voltage Protection class according to IEC 61140 Rack size Rated luminous flux according to IEC 62722-2- 1 Rating per bulb Width Type IP Rating Energy efficiency rating Beam angle Built-in diameter Housing Material
Brumberg 12261073 LED Recessed Light 7W White Swivel IP20 2700K
Brumberg 12261073 LED Recessed Light 7W White Swivel IP20 2700K
Standard range
Order code: 08-6644
MPN: 12261073

Despatched within 4 working days - 9 in stock
1+ £33.29
10+ £32.12
50+ £32.00
Price per unit Ex VAT
White 38mm IP20 IP20 7W 82mm III 740lm 7W LED recessed light IP20 n.a 40° 68mm Aluminium
Brumberg 39363073 LED Recessed Light 6W White Tool-Free Ceiling Mount
Brumberg 39363073 LED Recessed Light 6W White Tool-Free Ceiling Mount
Standard range
Order code: 08-6645
MPN: 39363073

Despatched within 4 working days - 168 in stock
1+ £25.19
10+ £24.00
50+ £23.88
Price per unit Ex VAT
White 36mm 6W 82mm 230V II 483 mm (19")mm 640lm 6W LED recessed light IP20 n.a 40° 68mm Aluminium
Brumberg 39363153 LED Recessed Light Set 6W Nickel Dimmable 230V
Brumberg 39363153 LED Recessed Light Set 6W Nickel Dimmable 230V
Standard range
Order code: 08-6646
MPN: 39363153

Despatched within 4 working days - 32 in stock
1+ £31.01
10+ £29.55
50+ £29.41
Price per unit Ex VAT
Nickel 36mm 6W 82mm 230V II 483 mm (19")mm 640lm 6W LED recessed light IP20 n.a 40° 68mm Aluminium
Brumberg 39365073 LED Recessed Light 6W White Dimmable IP20 230V AC
Brumberg 39365073 LED Recessed Light 6W White Dimmable IP20 230V AC
Extended range
Order code: 08-6647
MPN: 39365073

Available to back orderBack order, lead time 3 weeks
1+ £30.44
Price per unit Ex VAT
White 38mm IP20 IP20 82 x 82mm 6W 82mm 230V II 640lm 6W 82mm LED recessed light IP20 n.a 40° 68mm Aluminium

Trustpilot