Brumberg 12261073 LED Recessed Light 7W White Swivel IP20 2700K

Image Representative of Range

Brumberg 12261073 LED Recessed Light 7W White Swivel IP20 2700K

MPN
12261073
Brand
Brumberg
EAN-13
4250047780175
Order Code
08-6644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £39.17 £33.29
10+ £32.12
50+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Brumberg 12261073 LED recessed light is a 7-watt monochrome fixture in white, offering discreet and efficient lighting. Manufactured by Brumberg, it is ideal for creating ambient light in residential or commercial spaces. This recessed lighting solution is perfect for seamlessly integrating into ceilings for a minimalist aesthetic.
Type LED recessed light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle 40°
Built-in diameter 68mm
Built-in height/depth 38mm
Degree of protection (IP), rear side IP20
Degree of protection (NEMA) IP20
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 7W
Outer diameter 82mm
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 740lm
Rating per bulb 7W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot