Brumberg 39365073 LED Recessed Light 6W White Dimmable IP20 230V AC

Image Representative of Range

Brumberg 39365073 LED Recessed Light 6W White Dimmable IP20 230V AC

MPN
39365073
Brand
Brumberg
EAN-13
4251433916789
Order Code
08-6647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.81 £30.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Brumberg 39365073 LED recessed light is a monochrome, 6-watt fixture in white. It provides efficient and discreet lighting suitable for modern interiors. This recessed spotlight is commonly used in residential and commercial settings for ambient and accent lighting.
Type LED recessed light
Colour White
Power 6W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Dimensions (L x W) 82 mm x 82 mm
Length 82mm
Light bulb included Yes
Light features Swivelling
Material Aluminium
Number of bulbs 1
Protection Class II
Radiation Angle 40°
Rating per bulb 6W
Recess depth 38mm
Recess Diameter 68mm
Total luminous flux 640lm
Width 82mm

Reviews

Be the first to submit a review

Trustpilot