Brumberg 39363073 LED Recessed Light 6W White Tool-Free Ceiling Mount

Image Representative of Range

Brumberg 39363073 LED Recessed Light 6W White Tool-Free Ceiling Mount

MPN
39363073
Brand
Brumberg
EAN-13
4251433916703
Order Code
08-6645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.63 £25.19
10+ £24.00
50+ £23.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Brumberg's LED recessed light, model 39363073, features a monochrome 6-watt design in white. It is ideal for providing efficient, subtle illumination in various residential or commercial settings. This light is typically used in ceiling installations where a sleek, modern look is desired.
Type LED recessed light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle 40°
Built-in diameter 68mm
Built-in height/depth 36mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 6W
Nominal Voltage 230V
Outer diameter 82mm
Protection class according to IEC 61140 II
Rack size 483 mm (19")mm
Rated luminous flux according to IEC 62722-2- 1 640lm
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot