Brumberg 39363153 LED Recessed Light Set 6W Nickel Dimmable 230V

Image Representative of Range

Brumberg 39363153 LED Recessed Light Set 6W Nickel Dimmable 230V

MPN
39363153
Brand
Brumberg
EAN-13
4251433916727
Order Code
08-6646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £36.48 £31.01
10+ £29.55
50+ £29.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Brumberg LED recessed light, model 39363153, features a monochrome 6W LED and a stylish nickel finish. Designed for discreet installation, it provides efficient and focused illumination. Ideal for modern interiors, it is suitable for use in residential and commercial settings.
Type LED recessed light
Housing colour Nickel
IP Rating IP20
Energy efficiency rating n.a
Beam angle 40°
Built-in diameter 68mm
Built-in height/depth 36mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 6W
Nominal Voltage 230V
Outer diameter 82mm
Protection class according to IEC 61140 II
Rack size 483 mm (19")mm
Rated luminous flux according to IEC 62722-2- 1 640lm
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot