Brumberg Indoor Light Fittings Flush mount light 627834

Brumberg Brand: Brumberg
The Brumberg flush mount lights are ceiling-ready fixtures that feature swivel capabilities, accommodating various design preferences with options for round and square shapes, and are designed for efficient installation.
Description Image Product Buy Pricing (Ex VAT) Housing colour Beam angle Dimensions (L x W) Length Outer diameter Power consumption in emergency mode Rack size Width Type IP Rating Energy efficiency rating Base Built-in diameter Built-in height/depth Housing Material Lamp type Light features Light outlet Max. system power Nominal Voltage
Brumberg 6308 Flush Mount Light 50W Black Round Swivel Ceiling-Ready
Brumberg 6308 Flush Mount Light 50W Black Round Swivel Ceiling-Ready
Standard range
Order code: 08-6649
MPN: 6308

Despatched within 4 working days - 54 in stock
1+ £15.30
Price per unit Ex VAT
Black 40° 82mm Flush mount light IP20 n.a GX5.3 68mm 55mm Aluminium HV halogen Swivelling bulb included 50W 12V
Brumberg 6325 Flush Mount Light Aluminium 50W Swivel Tool-Free Install
Brumberg 6325 Flush Mount Light Aluminium 50W Swivel Tool-Free Install
Standard range
Order code: 08-6650
MPN: 6325

Despatched within 4 working days - 118 in stock
1+ £13.91
Price per unit Ex VAT
Aluminium 40° 82mm Flush mount light IP20 n.a GX5.3 68mm 55mm Aluminium HV halogen Swivelling bulb included 50W 12V
Brumberg 6507 Flush Mount Light White 50W Square Ceiling Spotlight
Brumberg 6507 Flush Mount Light White 50W Square Ceiling Spotlight
Standard range
Order code: 08-6651
MPN: 6507

Despatched within 4 working days - 3 in stock
1+ £15.67
Price per unit Ex VAT
White 82 x 82mm 82mm 50W 483 mm (19")mm 82mm Flush mount light IP20 n.a GX5.3 68mm 55mm Aluminium HV halogen Swivelling bulb included 50W 12V
Brumberg 6525 Flush Mount Light Aluminium Ceiling Installation Swivel
Brumberg 6525 Flush Mount Light Aluminium Ceiling Installation Swivel
Standard range
Order code: 08-6652
MPN: 6525

Despatched within 4 working days - 19 in stock
1+ £15.25
Price per unit Ex VAT
Aluminium 82 x 82mm 82mm 50W 82mm Flush mount light IP20 n.a GX5.3 68mm 55mm Aluminium HV halogen Swivelling bulb included 50W 12V

Trustpilot