Brumberg 6507 Flush Mount Light White 50W Square Ceiling Spotlight

Image Representative of Range

Brumberg 6507 Flush Mount Light White 50W Square Ceiling Spotlight

MPN
6507
Brand
Brumberg
EAN-13
4250047769217
Order Code
08-6651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.43 £15.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Brumberg 6507 flush mount light is a recessed spotlight using a HV halogen GX5.3 with a power output of 50 W. It features a sleek white design suitable for modern interiors and provides focused illumination. This lighting solution is ideal for residential or commercial settings where discreet, yet effective, lighting is necessary.
Type Flush mount light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base GX5.3
Built-in diameter 68mm
Built-in height/depth 55mm
Dimensions (L x W) 82 x 82mm
Housing Material Aluminium
Lamp type HV halogen
Length 82mm
Light features Swivelling
Light outlet bulb included
Max. system power 50W
Nominal Voltage 12V
Power consumption in emergency mode 50W
Protection class according to IEC 61140 III
Rack size 483 mm (19")mm
Rating per bulb 50W
Suitable for number of light sources 1
Width 82mm

Reviews

Be the first to submit a review

Trustpilot