Brumberg 6308 Flush Mount Light 50W Black Round Swivel Ceiling-Ready

Image Representative of Range

Brumberg 6308 Flush Mount Light 50W Black Round Swivel Ceiling-Ready

MPN
6308
Brand
Brumberg
EAN-13
4251433925460
Order Code
08-6649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Brumberg 6308 Flush mount light is a recessed spotlight designed to accommodate a 50 W halogen bulb with a GX5.3 base. This black recessed lighting fixture is ideal for modern interiors requiring discreet and efficient illumination. It is typically used in residential and commercial spaces for ambient or task lighting.
Type Flush mount light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GX5.3
Beam angle 40°
Built-in diameter 68mm
Built-in height/depth 55mm
Housing Material Aluminium
Lamp type HV halogen
Light features Swivelling
Light outlet bulb included
Max. system power 50W
Nominal Voltage 12V
Outer diameter 82mm
Protection class according to IEC 61140 III
Rating per bulb 50W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot