Brumberg 6525 Flush Mount Light Aluminium Ceiling Installation Swivel

Image Representative of Range

Brumberg 6525 Flush Mount Light Aluminium Ceiling Installation Swivel

MPN
6525
Brand
Brumberg
EAN-13
4250047748847
Order Code
08-6652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.94 £15.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Brumberg 6525 flush mount light features a halogen GX5.3 lamp with a 50W power rating and an aluminium finish. This recessed spotlight is ideal for creating a clean and modern aesthetic in residential or commercial spaces. It provides focused lighting, making it suitable for accentuating architectural features or artworks.
Type Flush mount light
Housing colour Aluminium
IP Rating IP20
Energy efficiency rating n.a
Base GX5.3
Built-in diameter 68mm
Built-in height/depth 55mm
Dimensions (L x W) 82 x 82mm
Housing Material Aluminium
Lamp type HV halogen
Length 82mm
Light features Swivelling
Light outlet bulb included
Max. system power 50W
Nominal Voltage 12V
Power consumption in emergency mode 50W
Protection class according to IEC 61140 III
Rating per bulb 50W
Suitable for number of light sources 1
Width 82mm

Reviews

Be the first to submit a review

Trustpilot