Brumberg 6325 Flush Mount Light Aluminium 50W Swivel Tool-Free Install

Image Representative of Range

Brumberg 6325 Flush Mount Light Aluminium 50W Swivel Tool-Free Install

MPN
6325
Brand
Brumberg
EAN-13
4250047748830
Order Code
08-6650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.37 £13.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Brumberg manufactures the 6325 Flush mount light, featuring a HV halogen GX5.3 socket and 50 W aluminium construction. This recessed spotlight is ideal for creating focused lighting in modern interiors. It is a versatile choice for residential and commercial use, providing stylish recessed lighting solutions.
Type Flush mount light
Housing colour Aluminium
IP Rating IP20
Energy efficiency rating n.a
Base GX5.3
Beam angle 40°
Built-in diameter 68mm
Built-in height/depth 55mm
Housing Material Aluminium
Lamp type HV halogen
Light features Swivelling
Light outlet bulb included
Max. system power 50W
Nominal Voltage 12V
Outer diameter 82mm
Protection class according to IEC 61140 III
Rating per bulb 50W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot