Brüder Mannesmann Q25237 Bit Set High-Quality Magnetic Bits with Torsion Zone

MPN
Q25237
EAN-13
4003315856306
Order Code
02-2225
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Brüder Mannesmann Q25237 bit set is an assorted screwdriver bit toolkit designed for versatile use. It contains various high-quality bits suitable for diverse household and professional applications. This bit set is ideal for tasks such as assembling furniture and tightening or loosening screws.
Type Bit set
Height 9.50cm
Length 25cm
Weight 700g
Width 13.50cm

Reviews

Be the first to submit a review

Trustpilot