Brüder Mannesmann Q25236 Bit Set Magnetic High-Quality Black Torsion Zone

MPN
Q25236
EAN-13
4003315856276
Order Code
02-2224
Country of Origin
China

Discontinued


The Brüder Mannesmann Q25236 bit set is a versatile and comprehensive toolkit, featuring assorted bits for various tasks. It is designed for use with screwdrivers and power tools, making it ideal for professional and DIY applications. Known for its durability and precision, this bit set ensures efficient work on diverse projects.
Type Bit set
Height 9.50cm
Length 25cm
Weight 700g
Width 13.50cm

Trustpilot