Brüder Mannesmann M90423 Industrial Screw Clamp 300mm Span 120mm Nosing

Image Representative of Range

Brüder Mannesmann M90423 Industrial Screw Clamp 300mm Span 120mm Nosing

MPN
M90423
EAN-13
4003315699675
Order Code
11-5398
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.43 £12.22
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Brüder Mannesmann M90423 is an industrial screw clamp built to DIN 5117 standards, featuring a maximum span width of 300 mm and a nosing length of 120 mm. This robust tool is suitable for woodworking, metalworking, and other industrial applications requiring firm, reliable clamping. Its durable construction ensures precision and security during use.
Type F Clamp
Jaw Opening 300mm
Nosing 120mm

Reviews

Be the first to submit a review

Trustpilot