Bruder Mannesmann M49903 Pipe Cleaner 3m Dia6mm Galvanised Steel Wire

Image Representative of Range

Bruder Mannesmann M49903 Pipe Cleaner 3m Dia6mm Galvanised Steel Wire

MPN
M49903
EAN-13
4003315684268
Order Code
11-5377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Brüder Mannesmann manufactures the M49903 pipe cleaner, a flexible rod measuring 3 metres in length and 6 millimetres in diameter. It is ideal for unclogging and cleaning pipes in residential and commercial settings. This versatile tool is designed for ease of use and effective performance in clearing blockages.
Type Pipe cleaner flexible rod
(Ø) 6mm
Dim (Ø x L) 6 mm x 3 m
Length 3m

Reviews

Be the first to submit a review

Trustpilot