Brüder Mannesmann M29087 DIY Toolbox Large Storage Removable Cases

Order Code:

02-2127

Brand: Bruder Mannesmann MPN: M29087 EAN-13: 4003315715757
Qty Unit Price (Ex VAT)
1+ £136.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Brüder Mannesmann M29087 DIYers Tool box (+ tools) is a versatile equipped toolbox, measuring 485 x 360 x 310 mm. It contains a variety of tools ideal for home repairs and DIY projects. The sturdy design and comprehensive tool set make it perfect for both hobbyists and professionals.
Type Tool box (+ tools)
Dim (L x W x H) 485 x 360 x 310 mm
Height 310mm
Length 485mm
Range of uses DIYers
Width 360mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot