Brüder Mannesmann M18146 Torque Wrench 1/2 40-200 Nm with Case

MPN
M18146
EAN-13
4003315717317
Order Code
02-2090
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £100.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 19/08/2026

Brüder Mannesmann's M18146 torque wrench features a forward/reverse ratchet with a range of 40 to 200 Nm. This tool is typically used for precise tightening applications in automotive and mechanical tasks. Its 1/2 inch (12.5 mm) drive ensures compatibility with various sockets.
Type Torque wrench
Length 650mm
Torque Range 200Nm
DIN Standard DIN ISO 6787
Downforce 1/2" (12.5 mm)
Height 70mm
Torque (min.) 40Nm
Trigger Accuracy 3%
Weight 1780g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot