Brockhaus Heuer 101120 Vice 120mm Jaw, Reversible/Interchangeable Jaws

MPN
101120
EAN-13
4010898101204
Order Code
08-6632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £267.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Brockhaus Heuer vice features a jaw width of 120 mm and a maximum span width of 150 mm. Manufactured by Brockhaus Heuer, it is ideal for securely holding workpieces during tasks like cutting, shaping, and assembling. This durable vice is a reliable tool for workshops and industrial use.
Type Vice
Jaw Width 150mm
Dim (L x W x H) 370 x 120 x 155 mm
Height 155mm
Length 370mm
Rack size 483 mm (19")
Weight 9kg

Reviews

Be the first to submit a review

Trustpilot