Broadfix WP1 Green Precision Wedges Bag 100

MPN
WP1
Brand
Broadfix
EAN-13
5060172010639
Order Code
95-3013
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Broadfix Precision Wedges are ideal for shimming in pairs for ultra precise incremental adjustment. They have been manufactured with a high percentage of post-industrial and post-consumer recycled material. As they are made from plastic they will not swell, shrink or rot and they are completely waterproof.

Capable of withstanding higher compressive loads than traditional timber flat packers. This also makes them more economical. They are colour coded depending on size, for easy identification.

Wedge shaped shim with a distinctive serrated design which allows a pair of them to achieve a precise, level, non-slip thickness. The slot allows 2 of them to be placed around the fixing, facing each other, and then adjusted to the desired thickness.

Size: 78 x 45mm.
Number of Pieces: 100.


Type Wedge

Reviews

Be the first to submit a review

Trustpilot