Broadfix BSP120 Flat Packers Mixed Bag 120

MPN
BSP120
Brand
Broadfix
EAN-13
5060172010134
Order Code
95-3010
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.30 £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Broadfix Flat Packers have been manufactured with a high percentage of post-industrial and post-consumer recycled material. As they are made from plastic they will not swell, shrink or rot and they are completely waterproof.

Capable of withstanding higher compressive loads than traditional timber flat packers. This also makes them more economical. They are colour coded depending on size, for easy identification.

Sometimes referred to as a glazing packer or shim, and is a great multi-purpose shim. They are ideal for narrower shimming jobs. Stack to the required depth, slide in and you're done. The micro ridged surface prevents slippage under load.

The Broadfix Flat Packers Mixed Bag has the following specification:

Size: 100 x 28mm, Thickness: 1-6mm.
Number of Pieces: 120 Pieces Total (20 each of 1-6mm).


Type Shim

Reviews

Be the first to submit a review

Trustpilot