Brilliant Tools BT160005 Air Hose 10m 15 bar Bend-Proof Polyethylene

MPN
BT160005
EAN-13
4042146867273
Order Code
08-6578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Brilliant Tools BT160005 is a durable air hose, measuring 10 metres and capable of withstanding up to 15 bar pressure. It is a reliable compressor accessory designed to enhance the efficiency of air compressors. Typically used in workshop settings, it facilitates the transfer of compressed air for various pneumatic tools.
Type Air Hose
Diameter 6mm
Length 10m
Colour Blue
Max. operating pressure 15bar
Weight 820g

Reviews

Be the first to submit a review

Trustpilot