Brilliant Tools BT020912 Bit Adapter 1/4" Drive Chrome-Plated Steel

MPN
BT020912
EAN-13
4042146774410
Order Code
08-6534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.58
10+ £1.48
50+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Brilliant Tools BT020912 bit adapter, which features a 1/4 inch (6.3 mm) screwdriver drive and measures 25 mm in length. It is commonly used to convert screwdriver drives to fit various bit sizes. The BT020912 allows for versatile tool applications, enhancing work efficiency.
Type Bit adapter
Drive Size 1/4" (6.3 mm)
Length 25mm
Weight 11g

Reviews

Be the first to submit a review

Trustpilot