Brennenstuhl 1178690 LuxPremium LED-Flashlight THL 300 IP54 360+240lm

Ultra-strong LED torch with durable and high-quality aluminum casing for day-to-day operations in leisure and profession. The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumption is much lower and the life long. The lighting duration amounts to saw and write 50000 hours, which would correspond to 5.7 years in the case of daily, continuous use of the torch. This results in the pleasant and at the same time light intensity warm-white light. This is perfectly suitable for outdoor use, in particular for rescue or safety services. In addition to the used LED flashlight further extensive offer these Lux premium features that cannot be missing in the area of health & safety in any case. The torch, for example, an SOS-function with this using Morse Code SOS signals can be delivered. This means that the torch light so that the lamp by the Morse code, an S-O-S (3x short, 3x long, 3x briefly). With the help of this saving function can therefore in threatening and dangerous situations signal can be sent.
Description Image Product Buy Pricing (Ex VAT) (Ø) Colour Dim Factory colour Height Illumination Range (high) Length Luminous flux (high) Light Duration (max.) Luminous flux (low) Material Number of bulbs Rack size Weight Width Type Bulb Type Power supply (LOV) Waterproof Weight, information
Brennenstuhl 1178690 LuxPremium LED-Flashlight THL 300 IP54 360+240lm
Brennenstuhl 1178690 LuxPremium LED-Flashlight THL 300 IP54 360+240lm
Extended range
Order code: 65-6215
MPN: 1178690

Available to back orderBack-order availability date - 20/11/2026
1+ £13.97
Price per unit Ex VAT
41mm (Ø x H) 41 mm x 41 mm Black 41mm 172mm 360lm 75lm Aluminium 3 483 mm (19") 190g 41mm Torch LED (monochrome) battery-powered No incl. batteries
Brennenstuhl 1178760 LuxPremium LED-Headlight KL 100 IP44 100lm
Brennenstuhl 1178760 LuxPremium LED-Headlight KL 100 IP44 100lm
Standard range
Order code: 65-6216
MPN: 1178760

Not StockedContact us for availability
1+ £6.09
Price per unit Ex VAT
Black, Grey (L x W x H) 60 x 27 x 34 mm 34mm 40m 60mm 100lm 10h Plastic 1 483 mm (19") 143g 27mm Torch LED (monochrome) battery-powered No incl. batteries
Brennenstuhl 1178780 LuxPremium LED-Headlight KL 200 F IP44 CREE-LED 200lm
Brennenstuhl 1178780 LuxPremium LED-Headlight KL 200 F IP44 CREE-LED 200lm
Standard range
Order code: 65-6217
MPN: 1178780

Not StockedContact us for availability
1+ £10.09
Price per unit Ex VAT
Black, Silver (L x W x H) 110 x 110 x 100 mm 100mm 100m 110mm 200lm 4h Plastic 1 253g 110mm Torch LED (monochrome) battery-powered No incl. batteries

Trustpilot