Brennenstuhl 1178780 LuxPremium LED-Headlight KL 200 F IP44 CREE-LED 200lm

MPN
1178780
Brand
Brennenstuhl
EAN-13
4007123636761
Order Code
65-6217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Brennenstuhl LED head torch LuxPremium KL 200 F combines low weight with an extremely bright and high-performance Cree-LED. The range is 40 meters at 10 hours of light. Features: Continuous focussed and flash light modes Front and rear light Battery pack at the back of the head for good balance Switch with functions, 40%, 100%, 100% and red flashing light, rear, SOS Angle of inclination can be set Lightweight and robust plastic housing Luminous flux: 200 lm Range: 100 m Duration: 4 h to 16 h Battery type: 3 x AA batteries (included)
Type Torch
Bulb Type LED (monochrome)
Colour Black, Silver
Dim (L x W x H) 110 x 110 x 100 mm
Height 100mm
Illumination Range (high) 100m
Length 110mm
Light Duration (max.) 4h
Luminous flux (high) 200lm
Material Plastic
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Weight 253g
Weight, information incl. batteries
Width 110mm

Reviews

Be the first to submit a review

Trustpilot