Brennenstuhl 1178690 LuxPremium LED-Flashlight THL 300 IP54 360+240lm

MPN
1178690
Brand
Brennenstuhl
EAN-13
4007123663262
Order Code
65-6215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

The Brennenstuhl LuxPremium THL 300 LED Torch is a robust and versatile lighting solution. This ultra-strong LED torch has a durable, high-quality aluminium casing and is ideal for outdoor activities such as camping, leisure and professional use. It features an extremely bright CREE LED with a luminous flux of 360 lumens and an additional COB LED with 240 lumens. The torch offers eight different light modes, including emergency red flashing, and has a maximum light duration of 30 hours. With an IP54 rating, it is dustproof and splashproof, ensuring reliable performance in various conditions. The torch also includes a practical 180° retractable hook and magnet for flexible attachment to metal surfaces.
Type Torch
(Ø) 41mm
Bulb Type LED (monochrome)
Dim (Ø x H) 41 mm x 41 mm
Factory colour Black
Height 41mm
Length 172mm
Luminous flux (high) 360lm
Luminous flux (low) 75lm
Material Aluminium
Number of bulbs 3
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 190g
Weight, information incl. batteries
Width 41mm

Reviews

Be the first to submit a review

Trustpilot