Brennenstuhl 1178760 LuxPremium LED-Headlight KL 100 IP44 100lm

MPN
1178760
Brand
Brennenstuhl
EAN-13
4007123636723
Order Code
65-6216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.08 £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

The Brennenstuhl LED head torch LuxPremium KL 100 F combines low weight with an extremely bright and high-performance Cree-LED. The range is 40 metres with 10 hours light duration. Features: Light and robust plastic housing Battery pack at the back of the head for good balance Luminous flux: 100 lm Range: 40 m Duration: 10 h to 35 h Battery type: 2 x AA battery (included)
Type Torch
Bulb Type LED (monochrome)
Colour Black, Grey
Dim (L x W x H) 60 x 27 x 34 mm
Height 34mm
Illumination Range (high) 40m
Length 60mm
Light Duration (max.) 10h
Luminous flux (high) 100lm
Material Plastic
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 143g
Weight, information incl. batteries
Width 27mm

Reviews

Be the first to submit a review

Trustpilot