Brennenstuhl 1173740004 Rechargeable Solar LED Outdoor Light OLI400AS 450lm IP54

MPN
1173740004
Brand
Brennenstuhl
EAN-13
4007123691739
Order Code
65-6282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The battery of the solar LED outdoor lamp OLI 400 AS by Brennenstuhl offers flexibility while charging with two exchangeable standard Li-ion batteries of the type 18500 (3.7V/3AH), since it can be charged comfortably via the USB C-cable or alternatively via the solar panel. The camping lamp offers 450 lumen and the switching stages charging status display - a spotlight - combined light - easily dimmable surface light (100% - 5%), so that the lighting can be adapted effortlessly to different requirements. With a maximum illumination of 3 hours and a charging time of about 4 hours, this lamp is the perfect companion for activities in the house, in the garden, while camping and outdoor activities.
Type Camping Light
(Ø) 80mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x H) 80 mm x 59 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 59mm
IP Rating IP54
Luminous Flux 450lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 3.7V
Protection Class III
Total luminous flux 450lm
Weight 210g

Reviews

Be the first to submit a review

Trustpilot