Brennenstuhl 1173740004 Rechargeable Solar LED Outdoor Light OLI400AS 450lm IP54

The battery of the solar LED outdoor lamp OLI 400 AS by Brennenstuhl offers flexibility while charging with two exchangeable standard Li-ion batteries of the type 18500 (3.7V/3AH), since it can be charged comfortably via the USB C-cable or alternatively via the solar panel. The camping lamp offers 450 lumen and the switching stages charging status display - a spotlight - combined light - easily dimmable surface light (100% - 5%), so that the lighting can be adapted effortlessly to different requirements. With a maximum illumination of 3 hours and a charging time of about 4 hours, this lamp is the perfect companion for activities in the house, in the garden, while camping and outdoor activities.
Description Image Product Buy Pricing (Ex VAT) (Ø) Dim Height IP Rating Length Luminous Flux Light bulb included Total luminous flux Weight Width Type Battery type Bulb Type Energy efficiency rating Factory colour Material Misc Attribute Number of bulbs Operating Voltage Protection Class
Brennenstuhl 1173740004 Rechargeable Solar LED Outdoor Light OLI400AS 450lm IP54
Brennenstuhl 1173740004 Rechargeable Solar LED Outdoor Light OLI400AS 450lm IP54
Standard range
Order code: 65-6282
MPN: 1173740004

Despatched same day - 2 in stockContact us for additional stock
1+ £28.69
Price per unit Ex VAT
80mm (Ø x H) 80 mm x 59 mm 59mm IP54 450lm 450lm 210g Camping Light 18650 LED (monochrome) n.rel. Black Plastic Circular 1 3.7V III
Brennenstuhl 1173740005 Rechargeable Solar LED Outdoor Light GL400AS 400lm IP44
Brennenstuhl 1173740005 Rechargeable Solar LED Outdoor Light GL400AS 400lm IP44
Standard range
Order code: 65-6283
MPN: 1173740005

Despatched same day - 2 in stockContact us for additional stock
1+ £14.69
Price per unit Ex VAT
(L x W x H) 120 x 120 x 101 mm 101mm IP44, IK05 120mm 400lm Yes 400lm 400g 120mm Camping Light 18650 LED (monochrome) n.rel. Black Plastic Circular 1 3.7V III

Trustpilot