Brennenstuhl 1167710 Pro CEE Ext Cable IP44 10m Blk H07RN-F 5G1,5 5-pin 400V/16A |
65-6202
|
|
Despatched same day - 2 in stockContact us for additional stock
|
1+ £32.79
Price per unit Ex VAT
|
10m |
H07RN-F 5G 1,5mm² |
Black |
CEE plug (5-pin, 16 A) |
CEE connector (5-pin, 16 A) |
16A |
1 |
|
|
|
Cable extension |
IP44 |
400V |
Brennenstuhl 1167740 Pro CEE Ext Cable IP44 10m Blk H07RN-F 5G2,5 5-pin 400V/16A |
65-6203
|
|
Despatched same day - 2 in stockContact us for additional stock
|
1+ £55.99
Price per unit Ex VAT
|
10m |
H07RN-F 5G 2,5mm² |
Black |
CEE plug (5-pin, 16 A) |
CEE connector (5-pin, 16 A) |
|
1 |
|
|
|
Cable extension |
IP44 |
400V |
Brennenstuhl 1168500 Pro CEE Ext Cable IP44 25m Blk H07RN-F 5G4,0 5-pin 400V/32A |
65-6204
|
|
Despatched same day - 2 in stockContact us for additional stock
|
1+ £178.99
Price per unit Ex VAT
|
25.00m |
H07RN-F 5G 4mm² |
Black |
CEE plug (5-pin, 32 A) |
CEE connector (5-pin, 32 A) |
|
1 |
|
|
|
Cable extension |
IP44 |
400V |
Brennenstuhl 1168580 BREMAXX CEE Extension Cable IP44 10m Signal Red 400V/16A |
65-6205
|
|
Despatched same day - 2 in stockContact us for additional stock
|
1+ £42.49
Price per unit Ex VAT
|
10m |
AT-N07V3V3-F 3G 1,5mm² |
Red |
CEE connector (5-pin, 16 A) |
CEE plug (5-pin, 16 A) |
16A |
1 |
|
|
|
Cable extension |
IP44 |
400V |
Brennenstuhl 1168590 BREMAXX CEE Extension Cable IP44 25m Signal Red 400V/16A |
65-6206
|
|
Despatched same day - 2 in stockBack-order availability date - 31/10/2026
|
1+ £86.92
Price per unit Ex VAT
|
25.00m |
XYMM 5G 1,5mm² |
Red |
CEE plug |
CEE connector |
|
|
16A |
400V |
Outdoors |
Cable extension |
IP44 |
400V |