Brennenstuhl 1167740 Pro CEE Ext Cable IP44 10m Blk H07RN-F 5G2,5 5-pin 400V/16A

MPN
1167740
Brand
Brennenstuhl
EAN-13
4007123018239
Order Code
65-6203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The CEE extension cable IP 44 by Brennenstuhl is particularly suitable, thanks to the protection class IP44 perfect for use in tough conditions outdoors. The power cable with a CEE plug and coupler with cover flap with a cable sheath made of rubber neoprene is also resistant to oil and UV-light.
Type Cable extension
Cable Length 10m
Cable Type H07RN-F 5G 2,5mm²
Colour Black
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
IP Rating IP44
Number of Sockets 1
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot