Brennenstuhl 1167710 Pro CEE Ext Cable IP44 10m Blk H07RN-F 5G1,5 5-pin 400V/16A

MPN
1167710
Brand
Brennenstuhl
EAN-13
4007123005796
Order Code
65-6202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 28/09/2026

The CEE extension cable IP 44 by Brennenstuhl is particularly suitable, thanks to the protection class IP44 perfect for use in tough conditions outdoors. The power cable with a CEE plug and coupler with cover flap with a cable sheath made of rubber neoprene is also resistant to oil and UV-light.
Type Cable extension
Cable Length 10m
Cable Type H07RN-F 5G 1,5mm²
Colour Black
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot