Brennenstuhl 1168590 BREMAXX CEE Extension Cable IP44 25m Signal Red 400V/16A

MPN
1168590
Brand
Brennenstuhl
EAN-13
4007123151936
Order Code
65-6206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £86.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 28/09/2026

The Brennenstuhl 1168590 Current Cable Extension is a robust and reliable solution for both indoor and outdoor use, ideal for demanding environments such as construction sites. This 25-metre extension cable features a durable XYMM 5G 1.5mm² cable, offering splash protection and kink resistance. With a CEE plug and connector, it supports an operating voltage of 400V and a nominal current of 16A, ensuring safe and efficient power distribution. The cable's IP44 rating guarantees protection against dust and water, making it a versatile choice for various applications.
Type Cable extension
Cable Length 25.00m
Cable Type XYMM 5G 1,5mm²
Colour Red
Connector 1 CEE plug
Connector 2 CEE connector
IP Rating IP44
Nominal current (details) 16A
Nominal Voltage 400V
Operating Voltage 400V
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot