Brennenstuhl 1168580 BREMAXX CEE Extension Cable IP44 10m Signal Red 400V/16A

MPN
1168580
Brand
Brennenstuhl
EAN-13
4007123151929
Order Code
65-6205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 28/09/2026

The BREMAXX ® extension cable IP 44 by Brennenstuhl convinces through its quality and safety in all areas. It is ideally suited for use in the free and safe use around the home.
Type Cable extension
Cable Length 10m
Cable Type AT-N07V3V3-F 3G 1,5mm²
Colour Red
Connector 1 CEE connector (5-pin, 16 A)
Connector 2 CEE plug (5-pin, 16 A)
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot